Part Details for 5 INCH-G-4V-PRIME by All Sensors Corporation
Overview of 5 INCH-G-4V-PRIME by All Sensors Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5 INCH-G-4V-PRIME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6419
|
Newark | Adca 05 Gn Ind |Amphenol All Sensors 5 INCH-G-4V-PRIME Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.2800 / $318.7400 | Buy Now |
DISTI #
5INCH-G-4V-PRIME-ND
|
DigiKey | SENSOR 0.18PSIG 0.19" 4.25V Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$206.9700 | Buy Now |
DISTI #
ASE5 INCH-G-4V-PRIME
|
Heilind Electronics | ADCA 05 GN IND | Americas - 0 in Stock |
|
Buy Now |