Part Details for 4VQ09CT by Nihon Inter Electronics Corporation
Overview of 4VQ09CT by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4VQ09CT
4VQ09CT CAD Models
4VQ09CT Part Data Attributes:
|
4VQ09CT
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
4VQ09CT
Nihon Inter Electronics Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 90V V(RRM), Silicon, TO-251AA,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 4VQ09CT
This table gives cross-reference parts and alternative options found for 4VQ09CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4VQ09CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4VQ09CTFTRLH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 90V V(RRM), Silicon, TO-252AA, | Nihon Inter Electronics Corporation | 4VQ09CT vs 4VQ09CTFTRLH |
4VQ10CTFTRLH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 100V V(RRM), Silicon, TO-252AA, | Nihon Inter Electronics Corporation | 4VQ09CT vs 4VQ10CTFTRLH |
4VQ10CTFTRRH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 100V V(RRM), Silicon, TO-252AA, | Nihon Inter Electronics Corporation | 4VQ09CT vs 4VQ10CTFTRRH |
4VQ10CTFTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 100V V(RRM), Silicon, TO-252AA, | Nihon Inter Electronics Corporation | 4VQ09CT vs 4VQ10CTFTR |
4VQ09CTFTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 90V V(RRM), Silicon, TO-252AA, | Nihon Inter Electronics Corporation | 4VQ09CT vs 4VQ09CTFTR |
4VQ09CTFTRRH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 90V V(RRM), Silicon, TO-252AA, | Nihon Inter Electronics Corporation | 4VQ09CT vs 4VQ09CTFTRRH |