-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88Y9316
|
Newark | Cap, 680Μf, 4V, 20%, 2917, Capacitance:680Μf, Voltage Rating:4V, Product Range:Poscap Tpf Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.01Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Panasonic 4TPF680MAH Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1464 |
|
$1.2100 / $2.2600 | Buy Now |
DISTI #
79AH9970
|
Newark | Cap Ta Polymer 680Uf 4Vdc 10M Ohm Smd Rohs Compliant: Yes |Panasonic 4TPF680MAH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 / $1.4900 | Buy Now |
DISTI #
98W0677
|
Newark | Tantalum Capacitor, 680Uf, 4V, 20%, 2917, Full Reel, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:D4, Esr:0.01Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 4TPF680MAH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.3100 | Buy Now |
DISTI #
98W0676
|
Newark | Tantalum Capacitor, 680Uf, 4V, 20%, 2917, Capacitance:680Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.01Ohm, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:3.8Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Panasonic 4TPF680MAH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7600 | Buy Now |
DISTI #
P16590CT-ND
|
DigiKey | CAP TANT POLY 680UF 4V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8639 In Stock |
|
$1.1446 / $2.9900 | Buy Now |
DISTI #
4TPF680MAH
|
Avnet Americas | Tantalum Polymer Capacitor, 680 uF, 4 V, ± 20%, D4, 10 mohm, 2917 [7343-38 Metric] - Tape and Reel (Alt: 4TPF680MAH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0941 / $1.2389 | Buy Now |
DISTI #
98W0676
|
Avnet Americas | Tantalum Polymer Capacitor, 680 uF, 4 V, ± 20%, D4, 10 mohm, 2917 [7343-38 Metric] - Product that comes on tape, but is not reeled (Alt: 98W0676) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
667-4TPF680MAH
|
Mouser Electronics | Tantalum Capacitors - Polymer 4volts 680uF ESR 10mohm RoHS: Compliant | 2983 |
|
$1.1400 / $2.3100 | Buy Now |
DISTI #
V72:2272_11307714
|
Arrow Electronics | Cap Tant Polymer 680uF 4VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.01 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2222 Container: Cut Strips | Americas - 1764 |
|
$1.1248 / $1.2396 | Buy Now |
DISTI #
70323928
|
RS | 680uF Solid Polymer Tantalum Capacitor, 4 V +/-20%, POSCAP Series | Panasonic Electronic Components 4TPF680MAH RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $2.1800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TPF680MAH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4TPF680MAH
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 3.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.272 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 4400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 4TPF680MAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4TPF680MAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4TPF680MFH | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 4TPF680MAH vs 4TPF680MFH |
4TPF680MZH | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 4TPF680MAH vs 4TPF680MZH |