-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1305
|
Newark | Cap, 470Μf, 4V, 20%, 2917, Capacitance:470Μf, Voltage Rating:4V, Product Range:Poscap Tpe Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.018Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Panasonic 4TPE470MIL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35 |
|
$0.8290 / $2.0300 | Buy Now |
DISTI #
98W0669
|
Newark | Poscap, tpe Series Rohs Compliant: Yes |Panasonic 4TPE470MIL Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7660 / $0.9150 | Buy Now |
DISTI #
P16589CT-ND
|
DigiKey | CAP TANT POLY 470UF 4V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4470 In Stock |
|
$0.7697 / $2.0900 | Buy Now |
DISTI #
4TPE470MIL
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 4 V, ± 20%, D3L, 18 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 4TPE470MIL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7652 / $0.8664 | Buy Now |
DISTI #
667-4TPE470MIL
|
Mouser Electronics | Tantalum Capacitors - Polymer 4volts 470uF ESR 18mohm RoHS: Compliant | 2500 |
|
$0.7690 / $2.0600 | Buy Now |
DISTI #
70323887
|
RS | 470uF SMD Solid Polymer Tantalum Capacitor, 4 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 4TPE470MIL RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $1.5200 | RFQ |
|
Future Electronics | 470 uF 4 VDC 20 % 7343 0.018 Ohm Conductive Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7420 / $1.5540 | Buy Now |
|
Quest Components | 796 |
|
$0.9900 / $2.4000 | Buy Now | |
DISTI #
4TPE470MIL
|
TME | Capacitor: tantalum-polymer, low ESR, 470uF, 4VDC, TPE, SMD, ±20% Min Qty: 1250 | 0 |
|
$0.9300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TPE470MIL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4TPE470MIL
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 2800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |