Part Details for 4TL887-12 by Honeywell Sensing and Control
Overview of 4TL887-12 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4TL887-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4TL887-12-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 50 Lead time: 88 Weeks Container: Bulk | Temporarily Out of Stock |
|
$193.0200 | Buy Now |
DISTI #
785-4TL887-12
|
Mouser Electronics | Toggle Switches On-On-On 4PDT Screw Term 15A RoHS: Compliant | 0 |
|
$205.4300 / $206.9000 | Order Now |
DISTI #
70118909
|
RS | Toggle Switch, Screw Terminals, Standard Lever, On-On-On, 4PDT, 15 Amps | Honeywell 4TL887-12 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 0 |
|
$241.2800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Gold-Plated Contacts, Standard Lever RoHS: Compliant |
24 In Stock |
|
$186.2900 / $209.1600 | Buy Now |
DISTI #
69778371
|
Verical | Switch Toggle ON ON ON DP3T Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 24 |
|
$249.6130 / $271.9080 | Buy Now |
DISTI #
4TL887-12
|
TTI | Toggle Switches On-On-On 4PDT Screw Term 15A Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$194.9700 / $211.0500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Gold-Plated Contacts, Standard Lever RoHS: Compliant |
24 In Stock |
|
$186.2900 / $209.1600 | Buy Now |
Part Details for 4TL887-12
4TL887-12 CAD Models
4TL887-12 Part Data Attributes
|
4TL887-12
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL887-12
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 41.66 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |