Part Details for 4TL49-12A by Honeywell Sensing and Control
Overview of 4TL49-12A by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for 4TL49-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-4TL4912A
|
Mouser Electronics | Toggle Switches Sealed OI/TL TOGGLES RoHS: Not Compliant | 0 |
|
$226.6900 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position (Mom. Off - On), Screw Terminals, Standard Lever, Military Part Number MS24525-29 RoHS: Compliant |
1 Partner Stock |
|
$230.5200 / $295.9500 | Buy Now |
DISTI #
68376220
|
Verical | Switch Toggle ON ON ON DP3T Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$241.8300 | Buy Now |
DISTI #
4TL4912A-HON
|
TME | Switch: toggle Min Qty: 1 | 1 |
|
$313.3160 / $313.3163 | Buy Now |
DISTI #
4TL49-12A
|
IBS Electronics | Switch Toggle ON ON ON DP3T Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 4 Package Multiple: 1 | 1 |
|
$251.4980 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position (Mom. Off - On), Screw Terminals, Standard Lever, Military Part Number MS24525-29 RoHS: Compliant |
1 Partner Stock |
|
$230.5200 / $295.9500 | Buy Now |
Part Details for 4TL49-12A
4TL49-12A CAD Models
4TL49-12A Part Data Attributes
|
4TL49-12A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL49-12A
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |