Part Details for 4TL35-3D by Honeywell Sensing and Control
Overview of 4TL35-3D by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4TL35-3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-4TL35-3D-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 1 Lead time: 89 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,068.0400 / $1,088.9800 | Buy Now |
DISTI #
4TL35-3D-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 1 Lead time: 89 Weeks Container: Bulk | Temporarily Out of Stock |
|
$889.2600 | Buy Now |
DISTI #
785-4TL35-3D
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
$1,183.6100 | Order Now |
DISTI #
71323961
|
RS | Toggles & Rockers | Honeywell 4TL35-3D RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 0 |
|
$1,398.4900 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Screw Terminals, Removable Nickel Plated Matte Finished T-Shaped Locking Lever (Locked Out Of Center Position) RoHS: Compliant |
14 In Stock |
|
$845.2300 / $925.4600 | Buy Now |
DISTI #
58778818
|
Verical | Switch Toggle ON None ON 4PDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$1,001.5300 / $1,021.1600 | Buy Now |
DISTI #
51579101
|
Verical | Switch Toggle ON None ON 4PDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1525 | Americas - 6 |
|
$1,132.5210 / $1,203.0980 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Screw Terminals, Removable Nickel Plated Matte Finished T-Shaped Locking Lever (Locked Out Of Center Position) RoHS: Compliant |
14 In Stock |
|
$845.2300 / $925.4600 | Buy Now |
Part Details for 4TL35-3D
4TL35-3D CAD Models
4TL35-3D Part Data Attributes
|
4TL35-3D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL35-3D
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |