Part Details for 4TL187-10A by Honeywell Sensing and Control
Overview of 4TL187-10A by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for 4TL187-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4TL187-10A-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 50 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$200.7600 | Buy Now |
DISTI #
71323954
|
RS | Toggles & Rockers | Honeywell 4TL187-10A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$247.6500 / $290.4600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Gold-Plated Contacts, No Spring Clip, Screw Terminals, Locking Lever (Locked In Three Positions), FAA-PMA Approved RoHS: Compliant |
1 Partner Stock |
|
$223.7400 / $287.2500 | Buy Now |
DISTI #
65677016
|
Verical | Switch Toggle ON ON ON DP3T Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$239.4000 | Buy Now |
DISTI #
4TL18710A-HON
|
TME | 4TL187-10A Min Qty: 1 | 1 |
|
$139.6047 / $139.6050 | Buy Now |
DISTI #
C1S315200122138
|
Chip1Stop | Switch Toggle ON OFF ON 4PDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant | 1 |
|
$243.0000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Gold-Plated Contacts, No Spring Clip, Screw Terminals, Locking Lever (Locked In Three Positions), FAA-PMA Approved RoHS: Compliant |
1 Partner Stock |
|
$223.7400 / $287.2500 | Buy Now |
Part Details for 4TL187-10A
4TL187-10A CAD Models
4TL187-10A Part Data Attributes
|
4TL187-10A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL187-10A
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |