Part Details for 4TL127-3 by Honeywell Sensing and Control
Overview of 4TL127-3 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 4TL127-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T0692
|
Newark | Sealed Oi Switch |Honeywell 4TL127-3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.7000 / $93.0700 | Buy Now |
DISTI #
4TL127-3-ND
|
DigiKey | SWITCH TOGGLE 4PDT 10A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.5772 | Buy Now |
DISTI #
785-4TL127-3
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
$88.5700 | Order Now |
DISTI #
71323923
|
RS | Toggles & Rockers | Honeywell 4TL127-3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$112.5600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Screw Terminals, 33 mm Lever RoHS: Compliant | 0 |
|
$73.0800 / $195.0400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Screw Terminals, 33 mm Lever RoHS: Compliant | 0 |
|
$73.0800 / $195.0400 | Buy Now |
Part Details for 4TL127-3
4TL127-3 CAD Models
4TL127-3 Part Data Attributes:
|
4TL127-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL127-3
Honeywell Sensing and Control
Toggle Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | TOGGLE SWITCH |