Part Details for 4TL1-10E by Honeywell Sensing and Control
Overview of 4TL1-10E by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 4TL1-10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2214-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.2148 | Buy Now |
DISTI #
785-4TL1-10E
|
Mouser Electronics | Toggle Switches 4PDT On-On-On 15A @ 125VAC RoHS: Compliant | 0 |
|
$132.7200 / $162.4600 | Order Now |
DISTI #
71323875
|
RS | Toggles & Rockers | Honeywell 4TL1-10E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$169.3300 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked In Center Position) RoHS: Compliant |
10 On Order |
|
$98.9000 / $147.5400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked In Center Position) RoHS: Compliant |
10 On Order |
|
$98.9000 / $147.5400 | Buy Now |
Part Details for 4TL1-10E
4TL1-10E CAD Models
4TL1-10E Part Data Attributes:
|
4TL1-10E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL1-10E
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched, Screw Terminal, Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |