Part Details for 4TL1-1 by Honeywell Sensing and Control
Overview of 4TL1-1 by Honeywell Sensing and Control
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 4TL1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2013
|
Newark | Switch, Toggle, 4Pdt, 15A, 277V, Switch Operation:On-Off-On, Contact Configuration:4Pdt, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:15A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 4TL1-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$75.9800 / $83.2000 | Buy Now |
DISTI #
46AJ2070
|
Newark | Sealed Oi Switch Ms24525-21/Honeywell Rohs Compliant: Yes |Honeywell 4TL1-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.5100 / $97.4300 | Buy Now |
DISTI #
480-2213-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
46 In Stock |
|
$76.1000 / $104.5300 | Buy Now |
DISTI #
785-4TL1-1
|
Mouser Electronics | Toggle Switches 4PDT ON-OFF-ON Screw Term RoHS: Compliant | 87 |
|
$69.7000 / $77.3600 | Buy Now |
DISTI #
70120188
|
RS | Toggle Switch 4PDT Maintained, 15 A at 115 V ac, 20 A at 28 V dc, Panel Mount | Honeywell 4TL1-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 68 |
|
$47.5400 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off - On), Screw Terminals, Standard Lever, Military Part Number MS24525-21 RoHS: Compliant |
50 In Stock |
|
$61.1900 / $66.0200 | Buy Now |
DISTI #
74510957
|
Verical | Switch Toggle ON OFF ON 4PDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 48 |
|
$76.6403 / $82.8356 | Buy Now |
DISTI #
4TL1-1
|
TTI | Toggle Switches 4PDT ON-OFF-ON Screw Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 120 In Stock |
|
$66.3500 | Buy Now |
DISTI #
4TL1-1
|
TME | Switch: toggle, Pos: 3, 4PDT, ON-OFF-ON, 15A/125VAC, Leads: screw Min Qty: 1 | 0 |
|
$84.7100 / $105.7300 | RFQ |
DISTI #
1179512
|
element14 Asia-Pacific | SWITCH, TOGGLE, 4PDT, 15A, 277V RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$81.1259 / $82.0963 | Buy Now |
Part Details for 4TL1-1
4TL1-1 CAD Models
4TL1-1 Part Data Attributes:
|
4TL1-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL1-1
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched, 20A, 28VDC, Screw Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |