-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1225
|
Newark | Cap, 1500Uf, 4V, Alu Elec, Polymer, Smd, Capacitance:1500Μf, Voltage(Dc):4V, Capacitor Case/Package:Radial Can - Smd, Esr:0.012Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 4SVT1500M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.4800 | Buy Now |
DISTI #
99AH1043
|
Newark | Cap, 1500Uf, 4V, Alu Elec, Polymer, Smd Rohs Compliant: Yes |Panasonic 4SVT1500M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5300 / $2.6400 | Buy Now |
DISTI #
38AJ1224
|
Newark | Cap, 1500Uf, 4V, Alu Elec, Polymer, Smd, Capacitance:1500Μf, Voltage(Dc):4V, Capacitor Case/Package:Radial Can - Smd, Esr:0.012Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitor Mounting:Surface Mount, Ripple Current:4.7A Rohs Compliant: Yes |Panasonic 4SVT1500M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4800 / $1.6900 | Buy Now |
DISTI #
10-4SVT1500MCT-ND
|
DigiKey | CAP ALUM POLY 1500UF 20% 4V SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
400 In Stock |
|
$1.0719 / $3.0000 | Buy Now |
DISTI #
4SVT1500M
|
Avnet Americas | Aluminum Polymer Capacitor, 1500 uF, 4 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 4SVT1500M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0976 / $1.2428 | Buy Now |
DISTI #
667-4SVT1500M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4VDC 1500uF 20% 1480mA 12mOhm RoHS: Compliant | 0 |
|
$1.0700 / $2.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Aluminum Solid Capacitors - 1500uF - 4V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm RoHS: Compliant | 0 |
|
$1.1100 / $1.3000 | Buy Now |
|
Master Electronics | Conductive Polymer Aluminum Solid Capacitors - 1500uF - 4V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm RoHS: Compliant | 0 |
|
$1.1100 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SVT1500M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SVT1500M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 11.9 mm | |
Leakage Current | 1.2 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 74 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |