-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0633
|
Newark | Cap, Alu Elec, Polymer, 330Uf, 4V, Smd, Capacitance:330Μf, Voltage(Dc):4V, Capacitor Case/Package:Radial Can - Smd, Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 4SVPC330MV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4840 / $0.6450 | Buy Now |
DISTI #
68AC5725
|
Newark | Cap, Alu Elec, Polymer, 330Uf, 4V, Smd, Capacitance:330Μf, Voltage(Dc):4V, Capacitor Case/Package:Radial Can - Smd, Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 4SVPC330MV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6550 / $1.1400 | Buy Now |
DISTI #
P16577CT-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 4V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9426 In Stock |
|
$0.4575 / $0.9900 | Buy Now |
DISTI #
4SVPC330MV
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 4 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 4SVPC330MV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4685 / $0.5304 | Buy Now |
DISTI #
667-4SVPC330MV
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4volts 330uF ESR 15mohm RoHS: Compliant | 194 |
|
$0.4900 / $1.1100 | Buy Now |
DISTI #
70324276
|
RS | Capacitor, Aluminum Organic Polymer, 4VDC,330uF,15mohm,6.3x6mm, T&R | Panasonic Electronic Components 4SVPC330MV RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.9300 | RFQ |
|
Future Electronics | SVPC Series 330 uF 4 V Ø6.3 x 6 mm SMT OS-Con Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4850 / $0.5200 | Buy Now |
|
Future Electronics | SVPC Series 330 uF 4 V Ø6.3 x 6 mm SMT OS-Con Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4850 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 330uF 4VDC 20% (6.3 X 5.9mm) SMD 0.015 Ohm 3160mA 2000h 105°C T/R RoHS: Compliant |
199 In Stock |
|
$0.4549 / $0.5338 | Buy Now |
DISTI #
4SVPC330MV
|
TTI | Aluminum Organic Polymer Capacitors 4volts 330uF ESR 15mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4740 / $0.5030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SVPC330MV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SVPC330MV
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 300 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 13 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.3 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 158 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |