-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4SVPA150MAA by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7357
|
Newark | Cap, 150Uf, 4V, Alu Elec, Polymer, Smd, Capacitance:150Μf, Voltage(Dc):4V, Capacitor Case/Package... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9900 | Buy Now |
DISTI #
70AC7358
|
Newark | Cap, 150Uf, 4V, Alu Elec, Polymer, Smd, Capacitance:150Μf, Voltage(Dc):4V, Capacitor Case/Package... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6720 / $0.8740 | Buy Now |
DISTI #
P122167CT-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 4V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$0.7153 / $2.0500 | Buy Now |
DISTI #
4SVPA150MAA
|
Avnet Americas | Aluminum Polymer Capacitor, 150 uF, 4 V, ? 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6451 / $0.6791 | Buy Now |
DISTI #
667-4SVPA150MAA
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4v 150uf 6.3x5.9mm RoHS: Compliant | 0 |
|
$0.8580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks | 0 |
|
$0.6160 / $0.6350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6930 / $1.0100 | Buy Now |
|
Quest Components | 638 |
|
$0.8422 / $2.0416 | Buy Now | |
DISTI #
4SVPA150MAA
|
Avnet Abacus | Aluminum Polymer Capacitor 150 uF 4 V 20 Radial Can SMD Surface Mount - Tape and Reel (Alt: 4SVPA1... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6930 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SVPA150MAA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SVPA150MAA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 22 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.3 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 128.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for 4SVPA150MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4SVPA150MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4SVPA150MAA | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4 V, 150 uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT | 4SVPA150MAA vs 4SVPA150MAA |
4SVP150MX | SUN Electronic Industries Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4 V, 150 uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT | 4SVPA150MAA vs 4SVP150MX |