-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8774
|
Newark | Cap, 68Μf, 4V, 20%, Radial, Capacitance:68Μf, Voltage Rating:4V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svp Series, Esr:0.06Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 4SVP68M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0700 / $1.7900 | Buy Now |
DISTI #
98W0645
|
Newark | Oscon,svp Series Rohs Compliant: Yes |Panasonic 4SVP68M Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4930 / $0.6400 | Buy Now |
DISTI #
P16570CT-ND
|
DigiKey | CAP ALUM POLY 68UF 20% 4V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1445 In Stock |
|
$0.4972 / $1.4800 | Buy Now |
DISTI #
4SVP68M
|
Avnet Americas | Aluminum Polymer Capacitor, 68 uF, 4 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 4SVP68M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4846 / $0.5487 | Buy Now |
DISTI #
667-4SVP68M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4volts 68uF ESR 60mohm RoHS: Compliant | 1241 |
|
$0.4970 / $1.4600 | Buy Now |
DISTI #
70324235
|
RS | Capacitor, Aluminum Organic Polymer, 4VDC,68uF,60mohm,5x6mm, T&R | Panasonic Electronic Components 4SVP68M RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $0.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.4620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4885 / $0.5572 | Buy Now |
DISTI #
4SVP68M
|
Avnet Americas | Aluminum Polymer Capacitor, 68 uF, 4 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 4SVP68M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4846 / $0.5487 | Buy Now |
DISTI #
4SVP68M
|
TME | Capacitor: polymer, 68uF, 4VDC, SVP, SMD, ±20%, -55÷105°C, Ø5x6mm Min Qty: 1500 | 0 |
|
$0.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SVP68M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SVP68M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.136 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 70 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |