-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4SVP330M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0641
|
Newark | Oscon, svp Series Rohs Compliant: Yes |Panasonic 4SVP330M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4630 / $0.6020 | Buy Now |
DISTI #
64AH9733
|
Newark | Cap, 330Μf, 4V, 20%, Radial, Capacitance:330Μf, Voltage Rating:4V, Ae Capacitor Case:Radial Can -... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5550 / $1.0900 | Buy Now |
DISTI #
P16566CT-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 4V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4178 In Stock |
|
$0.4345 / $0.7700 | Buy Now |
DISTI #
667-4SVP330M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4volts 330uF ESR 35mohm RoHS: Compliant | 2195 |
|
$0.4340 / $0.4900 | Buy Now |
DISTI #
70324230
|
RS | Capacitor, Aluminum Organic Polymer, 4VDC,330uF,35mohm,8x7mm, T&R | Panasonic Electronic Compone... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks | 0 |
|
$0.4240 / $0.4390 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 330uF 4VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 2560mA 2000h 105°C T/R RoHS: Compliant |
3100 In Stock |
|
$0.4150 / $0.4255 | Buy Now |
DISTI #
4SVP330M
|
TTI | Aluminum Organic Polymer Capacitors 4volts 330uF ESR 35mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4240 / $0.4320 | Buy Now |
DISTI #
4SVP330M
|
TME | Capacitor: polymer, 330uF, 4VDC, SVP, SMD, ±20%, -55÷105°C, Ø8x7mm Min Qty: 1000 | 0 |
|
$0.5800 | RFQ |
DISTI #
4SVP330M
|
Avnet Abacus | Aluminum Polymer Capacitor 330 uF 4 V 20 Radial Can SMD Surface Mount - Tape and Reel (Alt: 4SVP33... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SVP330M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SVP330M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 6.9 mm | |
Leakage Current | 0.264 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 128 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |