4STD25PAM99A10X
Description: D Subminiature Connector, 25 Contact(s), Male, Solder Lug Terminal, #4-40, Plug

Overview of 4STD25PAM99A10X by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 4STD25PAM99A10X by Conec Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # COC4STD25PAM99A10X
Heilind Electronics D-SUB STIFTL. 25P IP67 Americas - 0 in Stock
Buy Now
DISTI # COC4STD25PAM99A10X
Interstate Connecting Components D-SUB STIFTL. 25P IP67 0
Buy Now

CAD Models for 4STD25PAM99A10X by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4STD25PAM99A10X by Conec Corporation

4STD25PAM99A10X
Conec Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
CONEC
Body Breadth
0.509 inch
Body Depth
0.342 inch
Body Length
2.103 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VDC V
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Option 1
#4-40
Mounting Option 2
THREADED INSERT
Mounting Type
PANEL
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Plating Thickness
FLASH inch
Rated Current (Signal)
7.5 A
Reference Standard
UL, CSA
Shell Finish
TIN
Shell Material
BRASS
Shell Size
3/B
Termination Type
SOLDER LUG
Total Number of Contacts
25
Wire Size-Max
20 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. 4STD25PAM99A10X
    Conec Corporation
    D Subminiature Connector, 25 Contact(s), Male, Solder Lug Terminal, #4-40, Plug
    VS

Related Parts for 4STD25PAM99A10X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4STD25PAM99A10X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4STD25PAM99A10X by Conec Corporation

Select Manufacturer
Which Manufacturer of 4STD25PAM99A10X would you like to use for your alert(s)?
  • Please alert me when 4STD25PAM99A10X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4STD25PAM99A10X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4STD25PAM99A10X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4STD25PAM99A10X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4STD25PAM99A10X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4STD25PAM99A10X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: