-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88Y9271
|
Newark | Cap, 820Μf, 4V, 20%, Capacitance:820Μf, Voltage Rating:4V, Ae Capacitor Case:-, Product Range:Os-Con Sepc Series, Esr:0.007Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic 4SEPC820M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2700 / $2.1800 | Buy Now |
DISTI #
P16355-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 4V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
167 In Stock |
|
$0.8480 / $2.2600 | Buy Now |
DISTI #
4SEPC820M
|
Avnet Americas | Aluminum Polymer Capacitor, 820 uF, 4 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 4SEPC820M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8265 / $0.9358 | Buy Now |
DISTI #
667-4SEPC820M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4volts 820uF ESR 7mohm RoHS: Compliant | 84 |
|
$0.8480 / $2.2200 | Buy Now |
DISTI #
70324128
|
RS | Capacitor, Aluminum Organic Polymer, 4VDC,820uF,7mohm,10x13mm, Bulk | Panasonic Electronic Components 4SEPC820M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 / $1.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.7880 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 820uF 4VDC 20% (10 X 13mm) Radial 5mm 0.007 Ohm 6640mA 5000h 105°C Bulk RoHS: Compliant |
32 In Stock |
|
$0.8880 / $1.5690 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1200 |
|
$0.5985 / $1.7100 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4 V, 820 uF, THROUGH HOLE MOUNT | 960 |
|
$0.7125 / $2.2800 | Buy Now |
DISTI #
4SEPC820M
|
Avnet Americas | Aluminum Polymer Capacitor, 820 uF, 4 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 4SEPC820M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8265 / $0.9358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SEPC820M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SEPC820M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.656 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 332 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 4SEPC820M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4SEPC820M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLF0G821MDO1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 4SEPC820M vs PLF0G821MDO1TD |