-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4SEPC820M+T by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0610
|
Newark | Oscon, sepc Series Rohs Compliant: Yes |Panasonic 4SEPC820M+T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8600 / $1.1100 | Buy Now |
DISTI #
P16413CT-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 4V TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
72 In Stock |
|
$0.9405 / $2.5000 | Buy Now |
DISTI #
4SEPC820M+T
|
Avnet Americas | Aluminum Polymer Capacitor, 820 uF, 4 V, ? 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 4SEPC8... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8588 / $0.9358 | Buy Now |
DISTI #
667-4SEPC820M+T
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4volts 820uF ESR 7mohm RoHS: Compliant | 0 |
|
$1.1400 / $2.5000 | Order Now |
DISTI #
70324129
|
RS | Capacitor, Aluminum Organic Polymer, 4VDC,820uF,7mohm,10x13mm, T&A Box | Panasonic Electronic Co... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8300 / $2.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks | 0 |
|
$0.7880 / $0.8280 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer Capacitor, 820 uF, 4 V, ± 20%, Radial Leaded, Through Hole RoHS: Compliant | 0 |
|
$0.8350 / $1.2420 | Buy Now |
DISTI #
4SEPC820M+T
|
Avnet Abacus | Aluminum Polymer Capacitor 820 uF 4 V 20 Radial Leaded Through Hole (Alt: 4SEPC820M+T) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Polymer Capacitor, 820 uF, 4 V, ± 20%, Radial Leaded, Through Hole RoHS: Compliant | 0 |
|
$0.8350 / $1.2420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SEPC820M+T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SEPC820M+T
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.656 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 332 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 4SEPC820M+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4SEPC820M+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLE0G821MDO1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 820uF, | 4SEPC820M+T vs PLE0G821MDO1AA |
4SEPC820M+C3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | 4SEPC820M+T vs 4SEPC820M+C3 |
PLF0G821MDO1TD | Nichicon Corporation | $0.3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 4SEPC820M+T vs PLF0G821MDO1TD |
PLF0G821MDO1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 820uF, | 4SEPC820M+T vs PLF0G821MDO1CA |
4SEPC820M+C3 | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4 V, 820 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | 4SEPC820M+T vs 4SEPC820M+C3 |
PLE0G821MDO1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 820uF, | 4SEPC820M+T vs PLE0G821MDO1CC |
PLF0G821MDO1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 820uF, | 4SEPC820M+T vs PLF0G821MDO1AA |
PLF0G821MDO1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 820uF, | 4SEPC820M+T vs PLF0G821MDO1CM |
4SEPC820M+3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 820uF, | 4SEPC820M+T vs 4SEPC820M+3 |
PLE0G821MDO1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 820uF, | 4SEPC820M+T vs PLE0G821MDO1CP |