-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16410CT-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 4V TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
920 In Stock |
|
$0.6468 / $1.1100 | Buy Now |
DISTI #
4SEPC560M+TS
|
Avnet Americas | Aluminum Polymer Capacitor, 560 uF, 4 V, ? 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 4SEPC560M+TS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6881 / $0.7499 | Buy Now |
DISTI #
667-4SEPC560M+TS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4volts 560uF ESR 7mohm RoHS: Compliant | 0 |
|
$0.6460 / $1.1100 | Order Now |
DISTI #
70324121
|
RS | Capacitor, Aluminum Organic Polymer, 4VDC,560uF,7mohm,8x13mm, T&A Box | Panasonic Electronic Components 4SEPC560M+TS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$0.6310 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7100 / $1.0350 | Buy Now |
DISTI #
4SEPC560M+TS
|
Avnet Abacus | Aluminum Polymer Capacitor, 560 uF, 4 V, � 20%, Radial Leaded, Through Hole (Alt: 4SEPC560M+TS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7100 / $1.0350 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.560uF 4V 8x13 3.5MM 105C 5000H THT | 0 |
|
$0.7808 / $0.8979 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SEPC560M+TS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SEPC560M+TS
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.5 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 305 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 4SEPC560M+TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4SEPC560M+TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4SEPC560M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 4SEPC560M+TS vs 4SEPC560M |
4SEPC560M+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, | Panasonic Electronic Components | 4SEPC560M+TS vs 4SEPC560M+D |
4SEPC560M+C3 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4 V, 560 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | 4SEPC560M+TS vs 4SEPC560M+C3 |
4SEPC560M+TS | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4 V, 560 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | 4SEPC560M+TS vs 4SEPC560M+TS |