-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4SEP560M+TSS-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 4V TH Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7670 | Buy Now |
DISTI #
4SEP560M+TSS
|
Avnet Americas | Aluminum Polymer Capacitor, 560 uF, 4 V, ? 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 4SEP560M+TSS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
667-4SEP560M+TSS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4volts 560uF ESR 13mohm RoHS: Compliant | 832 |
|
$0.6850 / $1.8600 | Buy Now |
DISTI #
70324053
|
RS | Capacitor, Aluminum Organic Polymer, 4VDC,560uF,13mohm,8x12mm, T&A Box | Panasonic Electronic Components 4SEP560M+TSS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$0.6620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7440 / $1.0850 | Buy Now |
DISTI #
4SEP560M+TSS
|
TME | Capacitor: polymer, 560uF, 4VDC, SEP, THT, ±20%, -55÷105°C, 3000h Min Qty: 1000 | 0 |
|
$0.7600 | RFQ |
DISTI #
4SEP560M+TSS
|
Avnet Abacus | Aluminum Polymer Capacitor, 560 uF, 4 V, � 20%, Radial Leaded, Through Hole (Alt: 4SEP560M+TSS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7440 / $1.0850 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.560uF 4V 8x12 3.5MM 105C 3000H THT | 0 |
|
$1.1367 / $1.2504 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SEP560M+TSS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SEP560M+TSS
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 13 mΩ | |
Leakage Current | 0.448 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 226 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 4SEP560M+TSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4SEP560M+TSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLF0G561MDO1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | 4SEP560M+TSS vs PLF0G561MDO1CA |
4SEP560M+C3 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4 V, 560 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | 4SEP560M+TSS vs 4SEP560M+C3 |
A755KS567M0GCAE014 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 4SEP560M+TSS vs A755KS567M0GCAE014 |
PLF0G561MDO1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 4SEP560M+TSS vs PLF0G561MDO1TD |
PLF0G561MDO1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | 4SEP560M+TSS vs PLF0G561MDO1CV |
A755KS567M0GDAE014 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, | KEMET Corporation | 4SEP560M+TSS vs A755KS567M0GDAE014 |
PLF0G561MDO1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | 4SEP560M+TSS vs PLF0G561MDO1CM |
4SEP560M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 4SEP560M+TSS vs 4SEP560M |
4SEP560M+C3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | Panasonic Electronic Components | 4SEP560M+TSS vs 4SEP560M+C3 |
4SEP560M+TSS | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4 V, 560 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | 4SEP560M+TSS vs 4SEP560M+TSS |