-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0615
|
Newark | Aluminium Electrolytic Capacitor, Sep Series, 150 - F, - 20%, 4 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic 4SEP150M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 / $0.5040 | Buy Now |
DISTI #
P16347-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 4V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
397 In Stock |
|
$0.3936 / $1.1100 | Buy Now |
DISTI #
4SEP150M
|
Avnet Americas | Aluminum Polymer Capacitor, 150 uF, 4 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 4SEP150M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3624 / $0.4103 | Buy Now |
DISTI #
667-4SEP150M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4volts 150uF ESR 40mohm RoHS: Compliant | 341 |
|
$0.3850 / $1.0900 | Buy Now |
DISTI #
70324044
|
RS | Capacitor, Aluminum Organic Polymer, 4VDC,150uF,40mohm,6.3x6mm, Bulk | Panasonic Electronic Components 4SEP150M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.3460 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 150uF 4VDC 20% (6.3 X 6mm) Radial 2.5mm 0.04 Ohm 1810mA 3000h 105°C Bag RoHS: Compliant |
1000 In Stock |
|
$0.3970 / $0.5729 | Buy Now |
DISTI #
51674919
|
Verical | Cap Aluminum Polymer 150uF 4VDC 20% (6.3 X 6mm) Radial 2.5mm 0.04 Ohm 1810mA 3000h 105°C Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1417 | Americas - 1000 |
|
$0.6353 / $0.7957 | Buy Now |
DISTI #
4SEP150M
|
TTI | Aluminum Organic Polymer Capacitors 4volts 150uF ESR 40mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3730 / $0.4080 | Buy Now |
DISTI #
4SEP150M
|
TME | Capacitor: polymer, 150uF, 4VDC, SEP, THT, ±20%, -55÷105°C, 3000h Min Qty: 1000 | 0 |
|
$0.4960 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SEP150M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SEP150M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Leakage Current | 0.3 mA | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 90.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |