-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0613
|
Newark | Aluminium Electrolytic Capacitor, Sep Series, 1200 - F, - 20%, 4 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic 4SEP1200M Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 / $1.2600 | Buy Now |
DISTI #
29AH8766
|
Newark | Cap, 1200Μf, 4V, 20% Rohs Compliant: Yes |Panasonic 4SEP1200M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3200 / $2.2500 | Buy Now |
DISTI #
P16346-ND
|
DigiKey | CAP ALUM POLY 1200UF 20% 4V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8787 / $2.3000 | Buy Now |
DISTI #
4SEP1200M
|
Avnet Americas | Aluminum Polymer Capacitor, 1200 uF, 4 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 4SEP1200M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8399 / $0.9510 | Buy Now |
DISTI #
667-4SEP1200M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4volts 1200uF ESR 12mohm RoHS: Compliant | 0 |
|
$0.8620 / $2.2500 | Order Now |
DISTI #
70324042
|
RS | Capacitor, Aluminum Organic Polymer, 4VDC,1200uF,12mohm,10x13mm, Bulk | Panasonic Electronic Components 4SEP1200M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.8010 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8590 / $1.0440 | Buy Now |
|
Quest Components | 480 |
|
$1.1375 / $2.7576 | Buy Now | |
DISTI #
4SEP1200M
|
TME | Capacitor: polymer, 1200uF, 4VDC, SEP, THT, ±20%, -55÷105°C, 3000h Min Qty: 1 | 194 |
|
$1.0400 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SEP1200M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SEP1200M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
JESD-609 Code | e1 | |
Leakage Current | 0.96 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 272 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |