Part Details for 4R3TI20Y-080 by Fuji Electric Co Ltd
Overview of 4R3TI20Y-080 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4R3TI20Y-080
4R3TI20Y-080 CAD Models
4R3TI20Y-080 Part Data Attributes:
|
4R3TI20Y-080
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
4R3TI20Y-080
Fuji Electric Co Ltd
Silicon Controlled Rectifier, 800V V(DRM), 800V V(RRM), 3 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-XUFM-X10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN SERIES DIODE | |
DC Gate Trigger Current-Max | 80 mA | |
JESD-30 Code | R-XUFM-X10 | |
Number of Elements | 3 | |
Number of Terminals | 10 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |