Part Details for 4R212S1E3500 by APEM Inc
Results Overview of 4R212S1E3500 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4R212S1E3500 Information
4R212S1E3500 by APEM Inc is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 4R212S1E3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0437
|
Newark | Joystick Resistive 400802 Rohs Compliant: Yes |Apem 4R212S1E3500 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$437.8300 / $885.9200 | Buy Now |
DISTI #
4R212S1E3500-ND
|
DigiKey | SWITCH JOYSTICK ANALOG Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$459.4600 | Buy Now |
DISTI #
642-4R212S1E3500
|
Mouser Electronics | Joysticks JOYSTICK RESISTIVE 400802 | 0 |
|
$452.9700 / $459.4600 | Order Now |
DISTI #
74997109
|
RS | JOYSTICK RESISTIVE 400802 | APEM Components 4R212S1E3500 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$352.3500 | RFQ |
|
Onlinecomponents.com | Joystick - Closed Body - Two Axis - 10K 340° Pots - Standard Spring - Conical Handle - Square Bezel ... more RoHS: Compliant |
4 Partner Stock |
|
$328.6200 / $465.8600 | Buy Now |
|
Master Electronics | Joystick - Closed Body - Two Axis - 10K 340° Pots - Standard Spring - Conical Handle - Square Bezel ... more RoHS: Compliant |
4 Partner Stock |
|
$328.6200 / $465.8600 | Buy Now |