Part Details for 4PSP10 by Cornell Dubilier Electronics Inc
Overview of 4PSP10 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 4PSP10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4811
|
Newark | Orange Drop |Cornell Dubilier 4PSP10 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
4PSP10-ND
|
DigiKey | CAP FILM 0.1UF 10% 400VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
885 In Stock |
|
$1.3066 / $3.7400 | Buy Now |
DISTI #
598-4PSP10
|
Mouser Electronics | Film Capacitors ORANGE DROP RoHS: Compliant | 487 |
|
$1.3000 / $3.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $1.5800 | Buy Now |
DISTI #
4PSP10
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.3300 | Buy Now |
Part Details for 4PSP10
4PSP10 CAD Models
4PSP10 Part Data Attributes
|
4PSP10
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
4PSP10
Cornell Dubilier Electronics Inc
CAPACITOR, FILM/FOIL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |