Part Details for 4P19-2-W-1-Q51113 by APEM Inc
Overview of 4P19-2-W-1-Q51113 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Part Details for 4P19-2-W-1-Q51113
4P19-2-W-1-Q51113 CAD Models
4P19-2-W-1-Q51113 Part Data Attributes
|
4P19-2-W-1-Q51113
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
4P19-2-W-1-Q51113
APEM Inc
Joystick Switch, Latched, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 41.4 mm | |
Body Height | 36.6 mm | |
Body Length or Diameter | 53 mm | |
Electrical Life | 5000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Type | JOYSTICK SWITCH |