Part Details for 4P100F35CDT by CTS Corporation
Results Overview of 4P100F35CDT by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4P100F35CDT Information
4P100F35CDT by CTS Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 4P100F35CDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4P100F35CDT
|
Avnet Americas | Crystal 10MHz 18pF ?30ppm 4-Pin HC-49/US SM T/R - Tape and Reel (Alt: 4P100F35CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 4P100F35CDT
4P100F35CDT CAD Models
4P100F35CDT Part Data Attributes
|
4P100F35CDT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4P100F35CDT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 20MHz Nom, HC-49/US-SM, 4 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US-SM, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for 4P100F35CDT
This table gives cross-reference parts and alternative options found for 4P100F35CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4P100F35CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK18130J7-20.00000-T&R | Sunny Electronics Corp | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 2 PIN | 4P100F35CDT vs SK18130J7-20.00000-T&R |
SD10130E7-20.00000-T&R | Sunny Electronics Corp | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | 4P100F35CDT vs SD10130E7-20.00000-T&R |
ABLS-LR-20.000000-18-K-4-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | 4P100F35CDT vs ABLS-LR-20.000000-18-K-4-T |
SL18130J7-20.00000-T&R | Sunny Electronics Corp | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, SMD, 4 PIN | 4P100F35CDT vs SL18130J7-20.00000-T&R |
SC10130J7-20.00000-T&R | Sunny Electronics Corp | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | 4P100F35CDT vs SC10130J7-20.00000-T&R |
SL10130J7-20.00000-T&R | Sunny Electronics Corp | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, SMD, 4 PIN | 4P100F35CDT vs SL10130J7-20.00000-T&R |
SD18130J7-20.00000-T&R | Sunny Electronics Corp | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | 4P100F35CDT vs SD18130J7-20.00000-T&R |
SE18130J7-20.00000-T&R | Sunny Electronics Corp | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | 4P100F35CDT vs SE18130J7-20.00000-T&R |
ABLS-LR-20.000000-18-4-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | 4P100F35CDT vs ABLS-LR-20.000000-18-4-T |
SC18130E7-20.00000-T&R | Sunny Electronics Corp | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | 4P100F35CDT vs SC18130E7-20.00000-T&R |