Part Details for 4P036F35IST by CTS Corporation
Overview of 4P036F35IST by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for 4P036F35IST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4P036F35IST
|
Avnet Americas | Crystal 3.579545MHz Series ±30ppm 4-Pin HC-49/US SM T/R - Tape and Reel (Alt: 4P036F35IST) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1000 / $8.5000 | Buy Now |
Part Details for 4P036F35IST
4P036F35IST CAD Models
4P036F35IST Part Data Attributes
|
4P036F35IST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4P036F35IST
CTS Corporation
Series - Fundamental Quartz Crystal, 3.579545MHz Nom, HC-49/US-SM, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US-SM, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for 4P036F35IST
This table gives cross-reference parts and alternative options found for 4P036F35IST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4P036F35IST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4P036F35CST | Series - Fundamental Quartz Crystal, 3.579545MHz Nom, HC-49/US-SM, 4 PIN | CTS Corporation | 4P036F35IST vs 4P036F35CST |