Part Details for 4P036F35CDT by CTS Corporation
Overview of 4P036F35CDT by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for 4P036F35CDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4P036F35CDT
|
Avnet Americas | Crystal 3.579545MHz 18pF ±30ppm 4-Pin HC-49/US SM T/R - Tape and Reel (Alt: 4P036F35CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0500 / $3.5700 | Buy Now |
DISTI #
4P036F35CDT
|
Avnet Americas | Crystal 3.579545MHz 18pF ±30ppm 4-Pin HC-49/US SM T/R - Tape and Reel (Alt: 4P036F35CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 4P036F35CDT
4P036F35CDT CAD Models
4P036F35CDT Part Data Attributes:
|
4P036F35CDT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4P036F35CDT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC-49/US-SM, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US-SM, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |