Part Details for 4P01-2D02-DA by 3M Interconnect
Overview of 4P01-2D02-DA by 3M Interconnect
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 4P01-2D02-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T7354
|
Newark | Board To Board Connector, Receptacle, 40 Position, 2Row, Product Range:4P01 Series, No. Of Contacts:40Contacts, Pitch Spacing:2.54Mm, Gender:Receptacle, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Row Pitch:- Rohs Compliant: Yes |3M 4P01-2D02-DA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 924 |
|
$4.8600 | Buy Now |
DISTI #
3M10620-ND
|
DigiKey | CONN STKTHRU PC/104 40POS PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
995 In Stock |
|
$5.6582 / $9.5000 | Buy Now |
DISTI #
7010500440
|
Avnet Americas | 70010028069 4P01-2D02-DA=PC104 COMPLIANT STACKTHRU/40/SOLDER - Rail/Tube (Alt: 7010500440) RoHS: Compliant Min Qty: 1045 Package Multiple: 1045 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.1933 / $5.8705 | Buy Now |
DISTI #
52T7354
|
Avnet Americas | 70010028069 4P01-2D02-DA=PC104 COMPLIANT STACKTHRU/40/SOLDER - Bulk (Alt: 52T7354) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 924 Partner Stock |
|
$8.0200 / $10.0400 | Buy Now |
DISTI #
517-4P01-2D02-DA
|
Mouser Electronics | PC / 104 Connectors 40P SOLDER TAIL 12MM PC104 RoHS: Compliant | 737 |
|
$5.6500 / $9.5000 | Buy Now |
DISTI #
MMM7010500440
|
Heilind Electronics | 7010500440 70010028069 PC104 COMPLIANT STACKTHRU/40/S | Americas - 0 in Stock |
|
$6.2911 / $6.3894 | Buy Now |
DISTI #
79005425
|
Verical | Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 924 |
|
$6.4206 / $7.6535 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | TWO PART BOARD CONNECTOR | 2 |
|
$8.4874 / $12.7311 | Buy Now |
|
Quest Components | TWO PART BOARD CONNECTOR | 3 |
|
$11.0250 / $11.8125 | Buy Now |
Part Details for 4P01-2D02-DA
4P01-2D02-DA CAD Models
4P01-2D02-DA Part Data Attributes
|
4P01-2D02-DA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4P01-2D02-DA
3M Interconnect
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |