Part Details for 4P-SCN by JST Manufacturing
Overview of 4P-SCN by JST Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4P-SCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0979
|
Newark | Housing, Receptacle, Crimp, 2.5Mm, 4Way, Product Range:Scn Series, Gender:Receptacle, No. Of Positions:4Ways, Pitch Spacing:2.5Mm, For Use With:Scn Series Crimp Socket Contacts, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Jst (Japan Solderless Terminals) 4P-SCN RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2125 |
|
$0.0630 | Buy Now |
DISTI #
4P-SCN-ND
|
DigiKey | CONN HSG CRIMP 4POS Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0598 | Buy Now |
DISTI #
306-4P-SCN
|
Mouser Electronics | JST 4 Position Single Row 2.50 mm Wire to Board Top Entry Crimp Style Connector RoHS: Compliant | 0 |
|
$0.0510 / $0.1300 | Order Now |
|
Future Electronics | 4 Position Single Row 2.50 mm Wire to Board Top Entry Crimp Style Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 1972Box |
|
$0.0420 / $0.0516 | Buy Now |
|
Future Electronics | 4 Position Single Row 2.50 mm Wire to Board Top Entry Crimp Style Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.0500 / $0.0614 | Buy Now |
DISTI #
JST4P-SCN
|
Heilind Electronics | SCN HOUSING | Americas - 2259 in Stock |
|
$0.0543 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2533 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 2026 |
|
$0.2535 / $0.9750 | Buy Now |
DISTI #
JST4P-SCN
|
Interstate Connecting Components | SCN HOUSING | 678 |
|
$0.0543 | Buy Now |
DISTI #
C1S404000025117
|
Chip1Stop | Conn Housing PL 4 POS 2.5mm Crimp ST Cable Mount Automotive Bag RoHS: Compliant pbFree: No Container: Bulk | 680 |
|
$0.0324 / $0.0507 | Buy Now |
Part Details for 4P-SCN
4P-SCN CAD Models
4P-SCN Part Data Attributes
|
4P-SCN
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
4P-SCN
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SCN-001T-P1.0; SCN-001T-1.0K | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 4P-SCN
This table gives cross-reference parts and alternative options found for 4P-SCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4P-SCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641526-4 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 4P-SCN vs 641526-4 |
04KR-4K-P | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | 4P-SCN vs 04KR-4K-P |
5-147738-3 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 4P-SCN vs 5-147738-3 |
04ZA-8M | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, | JST Manufacturing | 4P-SCN vs 04ZA-8M |
CT156F24-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | 4P-SCN vs CT156F24-04 |
5-102742-8 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 4P-SCN vs 5-102742-8 |
3-174902-4 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 4P-SCN vs 3-174902-4 |
04JQ-BT | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 4P-SCN vs 04JQ-BT |
3-641525-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | TE's AMP | 4P-SCN vs 3-641525-4 |
641233-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4P-SCN vs 641233-4 |