Part Details for 4NT1-12 by Honeywell Sensing and Control / MICRO SWITCH
Overview of 4NT1-12 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KN4F4N-T1-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, USM, / | |
GN4F4N-T1-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, SSP, / | |
KA4F4N-T1-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, USM, / |
Price & Stock for 4NT1-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000200890
|
Sager | Toggle Switches 4PDT 3 Position Screw Term 15A Min Qty: 1 | 0 |
|
$67.4400 / $77.3600 | Buy Now |