Part Details for 4NHG000B-690 by Eaton Bussmann
Overview of 4NHG000B-690 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4NHG000B-690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5009
|
Newark | Nh Fuse 4Amp 690V Size 000 Gg Mgl |Eaton Bussmann 4NHG000B-690 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1500 / $70.9000 | Buy Now |
DISTI #
4NHG000B-690-ND
|
DigiKey | FUSE SQUARE 4A 690VAC RECT Min Qty: 3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.9600 | Buy Now |
DISTI #
70426197
|
RS | 4A 000 NH Centred Tag Fuse, gG - gL, 690 V ac | Bussmann by Eaton 4NHG000B-690 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3 |
|
$54.8800 / $68.6000 | Buy Now |
DISTI #
4NHG000B-690
|
TME | Fuse: fuse, gG,gL, 4A, 690VAC, industrial, NH000 Min Qty: 3 | 0 |
|
$6.5500 | RFQ |
DISTI #
000000000003634086
|
Sager | Specialty Fuses 4A 690V GG 000 Min Qty: 3 | 0 |
|
$39.7400 / $45.4100 | Buy Now |