Part Details for 4NC5433-2DH21 by Siemens
Overview of 4NC5433-2DH21 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4NC5433-2DH21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$749.2700 / $793.5500 | Buy Now |
DISTI #
4NC5433-2DH21
|
TME | Transformer: current, Iin: 1200A, 10VA, 127.5x112x84.1mm, 720VAC Min Qty: 1 | 0 |
|
$83.5500 / $89.9800 | RFQ |