Part Details for 4NC5326-2CE21 by Siemens
Results Overview of 4NC5326-2CE21 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4NC5326-2CE21 Information
4NC5326-2CE21 by Siemens is a Current Transformer.
Current Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 4NC5326-2CE21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72733174
|
RS | WINDOW-TYPE CURRENT , 4NC5326-2CE21 | Siemens 4NC5326-2CE21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$633.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$547.2500 / $571.2400 | Buy Now |
DISTI #
4NC5326-2CE21
|
TME | Transformer: current, Iin: 500A, 5VA, Body dim: 98x82.5x84.1mm Min Qty: 1 | 0 |
|
$52.3100 / $56.3300 | RFQ |