Part Details for 4N60-TF3-T by Unisonic Technologies Co Ltd
Overview of 4N60-TF3-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4N60-TF3-T
4N60-TF3-T CAD Models
4N60-TF3-T Part Data Attributes:
Alternate Parts for 4N60-TF3-T
This table gives cross-reference parts and alternative options found for 4N60-TF3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N60-TF3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N60L-TF3-T | Power Field-Effect Transistor, 4A I(D), 600V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | 4N60-TF3-T vs 4N60L-TF3-T |