Part Details for 4N55TXVB by Broadcom Limited
Overview of 4N55TXVB by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4N55TXVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4N55TXVB-ND
|
DigiKey | OPTOISO 1.5KV TRANS W/BASE 16DIP Min Qty: 22 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$170.5341 | Buy Now |
DISTI #
4N55TXVB
|
Avnet Americas | HERMETIC OPTOCOUPLER - Bulk (Alt: 4N55TXVB) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
630-4N55TXVB
|
Mouser Electronics | High Speed Optocouplers 1Ch 9MHz 1500Vdc RoHS: Not Compliant | 0 |
|
$170.5200 | Order Now |
DISTI #
4N55TXVB
|
EBV Elektronik | HERMETIC OPTOCOUPLER (Alt: 4N55TXVB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |