Part Details for 4N55 by Avago Technologies
Overview of 4N55 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4N55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HERMETICALLY SEALED, TRANSISTOR OUTPUT OPTOCOUPLER FOR ANALOG AND DIGITAL APPLICATIONS Logic IC Output Optocoupler, 2-Channel, 2-Element, 1500V Isolation, 0.4MBps RoHS: Not Compliant | Europe - 3 |
|
RFQ |
Part Details for 4N55
4N55 CAD Models
4N55 Part Data Attributes:
|
4N55
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
4N55
Avago Technologies
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | HERMETIC SEALED, DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMPLEX | |
Current Transfer Ratio-Min | 9% | |
Data Rate-Nom | 0.4 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.8 V | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.000006 s | |
Supply Voltage-Min | 2 V | |
Surface Mount | NO | |
Terminal Finish | GOLD |
Alternate Parts for 4N55
This table gives cross-reference parts and alternative options found for 4N55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N55 | Logic IC Output Optocoupler, | Data Device Corporation | 4N55 vs 4N55 |
4N55/883B | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-16 | Broadcom Limited | 4N55 vs 4N55/883B |
4N55/883B | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 4N55 vs 4N55/883B |
4N55/883B | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Agilent Technologies Inc | 4N55 vs 4N55/883B |
66024-003 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, DIP-16 | Micropac Industries Inc | 4N55 vs 66024-003 |
4N55/883B#200 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 4N55 vs 4N55/883B#200 |
5962-8767901EX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Micropac Industries Inc | 4N55 vs 5962-8767901EX |
4N55#200 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-16 | Broadcom Limited | 4N55 vs 4N55#200 |
5962-8767901EC | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-16 | Broadcom Limited | 4N55 vs 5962-8767901EC |
4N55 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-16 | Broadcom Limited | 4N55 vs 4N55 |