Datasheets
4N38AX by: Isocom Components

Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6

Part Details for 4N38AX by Isocom Components

Overview of 4N38AX by Isocom Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 4N38AX

Part # Distributor Description Stock Price Buy
DISTI # 58-4N38AX-ND
DigiKey 6PIN TRANSISTOR DETECTOR, SINGLE Min Qty: 1 Lead time: 3 Weeks Container: Tube 65
In Stock
  • 1 $0.7900
  • 10 $0.4890
  • 25 $0.4080
  • 100 $0.3163
  • 250 $0.2711
  • 500 $0.2434
  • 1,000 $0.2203
  • 2,500 $0.1956
  • 5,000 $0.1804
$0.1804 / $0.7900 Buy Now
Future Electronics   RoHS: Compliant pbFree: No Min Qty: 9100 Package Multiple: 65 Container: Tube 0
Tube
  • 9,100 $0.1429
$0.1429 Buy Now
NAC 6 Pin Transistor Detector, Single, Optocoupler RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube 0
  • 1 $0.2090
  • 520 $0.1518
  • 1,040 $0.1430
  • 2,080 $0.1408
$0.1408 / $0.2090 Buy Now

Part Details for 4N38AX

4N38AX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4N38AX Part Data Attributes

4N38AX Isocom Components
Buy Now Datasheet
Compare Parts:
4N38AX Isocom Components Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ISOCOM COMPONENTS LTD
Package Description PLASTIC, DIP-6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.40.80.00
Samacsys Manufacturer Isocom
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration SINGLE
Current Transfer Ratio-Min 20%
Current Transfer Ratio-Nom 20%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 5300 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.16 W
Surface Mount NO
Terminal Finish TIN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4N38AX by Isocom Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4N38AX by Isocom Components

  • Please alert me when 4N38AX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4N38AX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4N38AX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4N38AX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4N38AX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4N38AX by Isocom Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: