Part Details for 4N35X by Isocom Components
Results Overview of 4N35X by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4N35X Information
4N35X by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 4N35X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-4N35X-ND
|
DigiKey | OPTOISO 5.3KV TRANS W/BASE 6-DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
15 In Stock |
|
$0.1643 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9100 Package Multiple: 65 Container: Tube |
0 Tube |
|
$0.1429 / $0.1461 | Buy Now |
DISTI #
87058862
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 2080 Package Multiple: 1040 Date Code: 2402 | Americas - 49920 |
|
$0.1518 | Buy Now |
DISTI #
4N35X
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 2 | 358 |
|
$0.1400 / $0.4000 | Buy Now |
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 1 Package Multiple: 65 Container: Tube | 159 |
|
$0.1408 / $0.2090 | Buy Now |
Part Details for 4N35X
4N35X CAD Models
4N35X Part Data Attributes
|
4N35X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
4N35X
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.16 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | NO | |
Terminal Finish | TIN |
4N35X Frequently Asked Questions (FAQ)
-
The 4N35X can operate from -40°C to 100°C, but the performance may degrade at extreme temperatures. It's recommended to operate within the 0°C to 70°C range for optimal performance.
-
The 4N35X requires a minimum of 1.4V forward voltage on the LED to ensure proper operation. Additionally, the output transistor should be biased with a suitable collector resistor to ensure proper switching.
-
The maximum collector current rating for the 4N35X is 50mA. Exceeding this rating may cause the device to overheat or fail.
-
The 4N35X has a limited bandwidth of around 10kHz. While it can be used for some high-frequency applications, it's not suitable for very high-frequency applications (>100kHz). Consider using a faster optocoupler like the 6N137 or 7N135 for high-frequency applications.
-
The 4N35X has a built-in isolation voltage of 3.75kVrms. To ensure proper isolation, keep the input and output circuits separate, use separate power supplies, and avoid common grounds or connections between the input and output circuits.