-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP Package Phototransistor Output Optocoupler, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3979
|
Newark | Transistor Output Optocoupler, 1, 7.5 Kv, 100 %, 60 Ma, Surface Mount Dip, 6 Rohs Compliant: Yes |Onsemi 4N35SR2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3004 |
|
$0.2340 / $0.2550 | Buy Now |
DISTI #
84W8977
|
Newark | Opto Coupler, Phototransistor O/P, 7.5Kv, Smd-6, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:7.5Kv, Ctr Min:100%, Product Range:- Rohs Compliant: Yes |Onsemi 4N35SR2M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 466 |
|
$0.2360 / $0.2570 | Buy Now |
DISTI #
95B9208
|
Newark | Optocoupler, Phototransistor, 7.5Kv, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:7.5Kv, Ctr Min:100%, Product Range:- Rohs Compliant: Yes |Onsemi 4N35SR2M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2240 | Buy Now |
DISTI #
4N35SR2MCT-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
12407 In Stock |
|
$0.1817 / $0.7100 | Buy Now |
DISTI #
4N35SR2M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R - Rail/Tube (Alt: 4N35SR2M) RoHS: Compliant Min Qty: 2585 Package Multiple: 55 Lead time: 6 Weeks, 0 Days Container: Tube | 28930 Factory Stock |
|
RFQ | |
DISTI #
4N35SR2M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: 4N35SR2M) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Reel | 1153000 Factory Stock |
|
$0.1708 / $0.2044 | Buy Now |
DISTI #
4N35SR2M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: 4N35SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 1153000 Factory Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
95W3979
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R - Product that comes on tape, but is not reeled (Alt: 95W3979) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 3004 Partner Stock |
|
$0.3180 / $0.7180 | Buy Now |
DISTI #
84W8977
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R - Product that comes on tape, but is not reeled (Alt: 84W8977) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 466 Partner Stock |
|
$0.3370 / $0.7370 | Buy Now |
DISTI #
512-4N35SR2M
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Phototransistor RoHS: Compliant | 78858 |
|
$0.1890 / $0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N35SR2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
4N35SR2M
onsemi
6-Pin DIP Package Phototransistor Output Optocoupler, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |