Part Details for 4N35SD by Fairchild Semiconductor Corporation
Overview of 4N35SD by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 4N35SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 915 |
|
RFQ | ||
|
Quest Components | Manufacturer Supplied Status Information | 1309 |
|
$0.1788 / $0.4290 | Buy Now |
|
Chip1Cloud | GENERAL PURPOSE 6-PIN PHOTOTRANSISTOR OPTOCOUPLERS | 86835 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 64 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 4N35SD
4N35SD CAD Models
4N35SD Part Data Attributes:
|
4N35SD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
4N35SD
Fairchild Semiconductor Corporation
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 40% | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | YES |