-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3550V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2222
|
Newark | Optocoupler, Ptr, 100%, 3.5Kv, 6 Pin, Smt |Liteon 4N35S Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 / $0.1120 | Buy Now |
DISTI #
160-1305-5-ND
|
DigiKey | OPTOISO 3.55KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7641 In Stock |
|
$0.0995 / $0.4800 | Buy Now |
DISTI #
4N35S
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD - Rail/Tube (Alt: 4N35S) RoHS: Compliant Min Qty: 5200 Package Multiple: 65 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.0985 / $0.1117 | Buy Now |
DISTI #
859-4N35S
|
Mouser Electronics | Transistor Output Optocouplers PTR 100%, 3.5KV RoHS: Compliant | 0 |
|
$0.0940 / $0.4700 | Order Now |
DISTI #
V36:1790_06810738
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2406 | Americas - 4426 |
|
$0.0874 / $0.4346 | Buy Now |
|
Future Electronics | Single Channel 30 V 3550 Vrms Transistor Output Optocoupler Surface Mount-DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 4160 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.0961 / $0.1210 | Buy Now |
DISTI #
78445058
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Min Qty: 68 Package Multiple: 1 Date Code: 2406 | Americas - 4426 |
|
$0.0874 / $0.2754 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Bristol Electronics | 3066 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N35S
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
4N35S
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 3550V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 3550 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.35 W | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for 4N35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH6156-2T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Intertechnologies | 4N35S vs SFH6156-2T |
LTV-702V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | 4N35S vs LTV-702V |
PS2581L2-A | Photocouplers / Optocouplers, , / | Renesas Electronics Corporation | 4N35S vs PS2581L2-A |
PS2701-1-A | Photocouplers / Optocouplers, , / | Renesas Electronics Corporation | 4N35S vs PS2701-1-A |
LTV-702VM | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | 4N35S vs LTV-702VM |
LTV-817S-TA1 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | Lite-On Semiconductor Corporation | 4N35S vs LTV-817S-TA1 |
PS2703-1-A | High Isolation Voltage High Collector to Emitter Voltage Type SOP MULTI Photocoupler Series, , / | Renesas Electronics Corporation | 4N35S vs PS2703-1-A |
LTV-817S-TA | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | 4N35S vs LTV-817S-TA |
PS2561L-1-A | Photocouplers / Optocouplers, , / | Renesas Electronics Corporation | 4N35S vs PS2561L-1-A |
SFH6156-4 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SMD, 4 PIN | Vishay Intertechnologies | 4N35S vs SFH6156-4 |