-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP Package Phototransistor Output Optocoupler, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1581
|
Newark | 6Pw Tr Dip Rohs Compliant: Yes |Onsemi 4N35M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2698 |
|
$0.2270 / $0.2610 | Buy Now |
DISTI #
98K9114
|
Newark | Optocoupler, Transistor, 7.5Kv, Dip, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:7.5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi 4N35M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 458 |
|
$0.1990 / $0.6660 | Buy Now |
DISTI #
4N35MFS-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1855 In Stock |
|
$0.1844 / $0.6900 | Buy Now |
DISTI #
4N35M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: 4N35M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2698163000 Factory Stock |
|
$0.1623 / $0.1942 | Buy Now |
DISTI #
05C3357
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: 05C3357) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2520 / $0.7500 | Buy Now |
DISTI #
512-4N35M
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Phototransistor RoHS: Compliant | 13067 |
|
$0.1830 / $0.6000 | Buy Now |
DISTI #
P40:2555_19935742
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bag Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Europe - 85000 |
|
$0.1760 / $0.4247 | Buy Now |
DISTI #
V79:2366_18815903
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bag Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 47192 |
|
$0.1757 / $0.5856 | Buy Now |
DISTI #
A03:0893_00045560
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bag Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2309 | Asia - 4000 |
|
$0.1748 / $0.2023 | Buy Now |
DISTI #
V36:1790_06298177
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bag Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2329 | Americas - 3351 |
|
$0.1824 / $0.5893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N35M
onsemi
Buy Now
Datasheet
|
Compare Parts:
4N35M
onsemi
6-Pin DIP Package Phototransistor Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for 4N35M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N35M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N35M | Transistor Output Optocoupler, 1-Element, 3550V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | 4N35M vs 4N35M |
4N35M | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | 4N35M vs 4N35M |