Part Details for 4N35M by Isocom Components
Overview of 4N35M by Isocom Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4N35M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 5.3kV 50mA 300mV0.5mA10mA 1 6V 1.2V DC DIP-6 Transistor Output Optocoupler ROHS | 2295 |
|
$0.0833 / $0.1538 | Buy Now |
Part Details for 4N35M
4N35M CAD Models
4N35M Part Data Attributes:
|
4N35M
Isocom Components
Buy Now
|
Compare Parts:
4N35M
Isocom Components
|
Samacsys Manufacturer | Isocom |