Part Details for 4N35M-V by Everlight Electronics Co Ltd
Overview of 4N35M-V by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 4N35M-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4N35M-V-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6DIP Min Qty: 195 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3510 | Buy Now |
DISTI #
4N35M-V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube - Tape and Reel (Alt: 4N35M-V) RoHS: Compliant Min Qty: 195 Package Multiple: 65 Container: Reel | 0 |
|
$0.2231 / $0.2597 | Buy Now |
DISTI #
638-4N35MV
|
Mouser Electronics | Transistor Output Optocouplers Optocouplers RoHS: Compliant | 0 |
|
$0.2980 / $0.3590 | Order Now |
|
Future Electronics | Single Channel 80 V 5000 Vrms Phototransistor Optocoupler Through Hole - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 195 Package Multiple: 65 | 0 |
|
$0.2410 | Buy Now |
DISTI #
4N35M-V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube - Tape and Reel (Alt: 4N35M-V) RoHS: Compliant Min Qty: 195 Package Multiple: 65 Container: Reel | 0 |
|
$0.2231 / $0.2597 | Buy Now |
Part Details for 4N35M-V
4N35M-V CAD Models
4N35M-V Part Data Attributes:
|
4N35M-V
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
4N35M-V
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000012 s | |
Surface Mount | NO |