Part Details for 4N35 by Infineon Technologies AG
Overview of 4N35 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 4N35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 287 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 912 |
|
$0.5000 / $0.7700 | Buy Now |
|
Sense Electronic Company Limited | SMD6 | 13005 |
|
RFQ |
Part Details for 4N35
4N35 CAD Models
4N35 Part Data Attributes:
|
4N35
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
4N35
Infineon Technologies AG
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 4N35
This table gives cross-reference parts and alternative options found for 4N35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N35 | Transistor Output Optocoupler, 1-Element, 3550V Isolation, DIP-6 | Agilent Technologies Inc | 4N35 vs 4N35 |
4N35 | Transistor Output Optocoupler, 1-Element, 3550V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | 4N35 vs 4N35 |
4N35 | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.5KV ISOLATION,DIP | Intersil Corporation | 4N35 vs 4N35 |
MCT5210 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | 4N35 vs MCT5210 |
MCT5211.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | 4N35 vs MCT5211.300 |
TLP331BV | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP | Toshiba America Electronic Components | 4N35 vs TLP331BV |
4N35 | Optocoupler 6-PDIP | Texas Instruments | 4N35 vs 4N35 |
H11A5100 | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Harris Semiconductor | 4N35 vs H11A5100 |
4N35(TP4) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | 4N35 vs 4N35(TP4) |
4N35 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | 4N35 vs 4N35 |