Part Details for 4N35 by AOTE
Overview of 4N35 by AOTE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4N35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100mA 5kV 6V 1.2V DC DIP-6 Optocouplers - Phototransistor Output ROHS | 1600 |
|
$0.0826 / $0.1471 | Buy Now |