Part Details for 4N35-X001 by Vishay Intertechnologies
Overview of 4N35-X001 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 4N35-X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H5478
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation,dip Rohs Compliant: Yes |Vishay 4N35-X001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 317 |
|
$0.0720 | Buy Now |
DISTI #
4N35-X001
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP - Bulk (Alt: 4N35-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2214 / $0.2813 | Buy Now |
DISTI #
22H5478
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP - Bulk (Alt: 22H5478) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 317 Partner Stock |
|
$0.3570 | Buy Now |
DISTI #
782-4N35-X001
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR>100% RoHS: Compliant | 2094 |
|
$0.2150 / $0.7400 | Buy Now |
|
Future Electronics | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$0.2000 / $0.2200 | Buy Now |
|
Future Electronics | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$0.2000 / $0.2200 | Buy Now |
DISTI #
4N35-X001
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR>100% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.2050 / $0.2180 | Buy Now |
DISTI #
4N35-X001
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP - Bulk (Alt: 4N35-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2214 / $0.2813 | Buy Now |
DISTI #
22H5478
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP - Bulk (Alt: 22H5478) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 317 Partner Stock |
|
$0.3570 | Buy Now |
DISTI #
4N35-X001
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 30V, DIP6 Min Qty: 1 | 0 |
|
$0.2250 / $0.6420 | RFQ |
Part Details for 4N35-X001
4N35-X001 CAD Models
4N35-X001 Part Data Attributes:
|
4N35-X001
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
4N35-X001
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |